CMOS buffer/inverter IC featuring 3 independent 3-input inverting circuits. Operates with a supply voltage range of 1.65V to 5.5V, offering a low quiescent current of 10µA. Delivers a low-level output current of 32mA with a propagation delay of 2.9ns. Designed for surface mounting in a VSSOP package, this RoHS compliant component functions across an operating temperature range of -40°C to 125°C.
Texas Instruments SN74LVC3G06DCURG4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC3G06DCURG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
