Triple Inverter Buffer/Driver with Open-Drain Output. This CMOS logic IC features three independent inverter gates, each with an open-drain output capable of sourcing 32mA. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages from 1.65V to 5.5V. The device offers a propagation delay of 2.9ns and is provided in a lead-free, surface-mount VSSOP package.
Texas Instruments SN74LVC3G06DCUT technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Output Current | 32mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 2.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC3G06DCUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.