Texas Instruments SN74LVC3G07DCT3 technical specifications.
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 3 |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC3G07DCT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.