
Triple buffer/driver with open-drain output, featuring 3 independent buffer elements. This CMOS logic IC operates from a 1.65V to 5.5V supply voltage range, with a nominal supply current of 20mA and a low quiescent current of 10µA. It offers a low level output current of 32mA and a propagation delay of 2.9ns. Designed for surface mounting, this component is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Texas Instruments SN74LVC3G07DCTR technical specifications.
| Height | 1.29mm |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 0.000825oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC3G07DCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
