Triple buffer/driver IC featuring open-drain outputs, ideal for logic applications. Operates across a wide temperature range of -40°C to 125°C with a supply voltage range of 1.65V to 5.5V. Delivers 32mA high and low level output current, with a propagation delay of 2.9ns. Surface mountable in an 8-VSSOP package, this CMOS component offers three independent buffer elements.
Texas Instruments SN74LVC3G07DCUR technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 7.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC3G07DCUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.