
3-channel, 1.65V to 5.5V CMOS buffer IC with open-drain outputs. Features 32mA low-level output current and a propagation delay of 2.9ns. Operates across a wide temperature range of -40°C to 125°C. Packaged in a compact 8-DSBGA (2.25mm width, 310um thickness) for surface mounting, supplied on tape and reel. RoHS compliant.
Texas Instruments SN74LVC3G07YZPR technical specifications.
| Package/Case | BGA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 310um |
| Turn-On Delay Time | 7.8ns |
| Width | 2.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC3G07YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
