Triple Schmitt-Trigger Inverter, 3-bit CMOS logic IC featuring three independent Schmitt-trigger inverter gates. Operates with a supply voltage range of 1.65V to 5.5V, offering a maximum output current of 32mA. This surface-mount component, packaged in VSSOP, boasts a propagation delay of 4.3ns and a turn-on delay time of 9.2ns. Designed for operation across a wide temperature range from -40°C to 125°C, it is RoHS compliant and lead-free.
Texas Instruments SN74LVC3G14DCUT technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 9.2ns |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC3G14DCUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.