3-channel, non-inverting CMOS buffer IC with a 1.65V to 5.5V supply voltage range. Features 32mA high and low level output current, 4.1ns propagation delay, and 7.9ns turn-on delay. Operates from -40°C to 125°C and comes in a compact 8-VSSOP surface-mount package. Ideal for logic applications requiring high-speed buffering.
Texas Instruments SN74LVC3G34DCUTE4 technical specifications.
| Package/Case | VSSOP |
| Height | 900um |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Length | 2.3mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 3 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 850um |
| Turn-On Delay Time | 7.9ns |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC3G34DCUTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.