
8-bit bidirectional voltage level translator, CMOS technology, featuring 8 channels with 3-state outputs. Operates from 2.7V to 5.5V supply voltage, with a typical operating voltage of 5V. Offers a propagation delay of 6.7ns and a turn-on delay time of 9.8ns. Designed for surface mount with a 24-pin SSOP package, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74LVC4245ADBR technical specifications.
| Package/Case | SSOP |
| Channel Type | Bidirectional |
| Direction | Bidirectional |
| Height | 1.95mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 8 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 1.95mm |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.006081oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC4245ADBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
