
The SN74LVC4245ADWRE4 is an 8-channel 8-bit bidirectional transceiver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS. The device features a propagation delay of 6.3ns and can handle an output current of up to 24mA. It is available in a lead-free SOIC-24 package and is suitable for use in logic applications.
Texas Instruments SN74LVC4245ADWRE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE, Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC4245ADWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
