
Octal bus transceiver and 3.3-V to 5-V shifter, featuring 8 bidirectional channels with 3-state outputs. This CMOS logic IC offers a wide operating temperature range of -40°C to 85°C, with a minimum supply voltage of 2.7V and a maximum of 5.5V. Surface mountable in a 24-TSSOP package, it provides 24mA output current and a propagation delay of 6.7ns. The device is lead-free, RoHS compliant, and utilizes non-inverting logic.
Texas Instruments SN74LVC4245AIPWREP technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC4245AIPWREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
