8-channel, 3-state buffer/inverter IC with CMOS technology, operating from 1.65V to 3.6V. Features 8 input lines and 8 output lines, with a maximum output current of 24mA (low level) and -24mA (high level). Offers a propagation delay of 5.3ns and a wide operating temperature range of -40°C to 125°C. Packaged in a 20-SOIC surface mount configuration, this RoHS compliant component is designed for efficient signal buffering and inversion.
Texas Instruments SN74LVC540ADW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC540ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.