
Octal buffer/driver featuring 3-state outputs, designed for surface mounting in a SO package. This CMOS component offers 8 bits of buffering with inverting logic, supporting a supply voltage range of 1.65V to 3.6V. It delivers 24mA of low-level output current and -24mA of high-level output current, with a propagation delay of 5.3ns. Operating across a temperature range of -40°C to 125°C, this RoHS compliant device is ideal for logic applications requiring high-speed signal buffering.
Texas Instruments SN74LVC540ANSR technical specifications.
| Package/Case | SO |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC540ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
