
Octal Buffer/Driver with 3-State Outputs, featuring 8 bits and 8 input lines, is a CMOS logic IC designed for buffering and inverting operations. This surface-mount component operates within a voltage range of 1.65V to 3.6V, supporting output currents of ±24mA. With a propagation delay of 5.3ns and a turn-on delay of 16.5ns, it offers efficient signal transmission. The device is RoHS compliant and operates across a temperature range of -40°C to 125°C, packaged in a 20-TSSOP.
Texas Instruments SN74LVC540APW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 16.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC540APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.