8-bit, inverting buffer/line driver with 3-state outputs, designed for surface mounting in a 20-pin TSSOP package. Features a wide operating voltage range of 1.65V to 3.6V, supporting high-level output current of -24mA and low-level output current of 24mA. Operates across a temperature range of -40°C to 85°C with a propagation delay of 5.3ns. This CMOS technology component offers 8 input lines and 8 output lines, with a quiescent current of 10uA.
Texas Instruments SN74LVC540APWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC540APWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.