Octal buffer/driver with 3-state outputs, featuring 8 bits and 8 input/output channels. This CMOS logic IC operates from a 2V to 3.6V supply, with a maximum operating temperature of 125°C and a minimum of -40°C. It offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 5.3ns. Packaged in a 20-TSSOP, this surface mount component is lead-free and RoHS compliant.
Texas Instruments SN74LVC540AQPWRQ1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 8.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC540AQPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.