Octal buffer/driver with 3-state outputs, featuring 8 non-inverting buffer channels. This CMOS logic IC operates with a supply voltage range of 2V to 3.6V and offers a high level output current of -24mA and a low level output current of 24mA. It boasts a propagation delay of 5.6ns and a turn-on delay time of 7.7ns, with a quiescent current of 10uA. Packaged in a 20-SOIC surface mount configuration, this lead-free and RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments SN74LVC541AQDWREP technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 7.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC541AQDWREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.