Octal buffer/driver with 3-state outputs, designed for automotive applications. Features 8 non-inverting buffer channels with 3-state outputs, operating from a 2V to 3.6V supply. Offers a maximum operating temperature of 125°C and a minimum of -40°C. Packaged in a 20-TSSOP surface-mount configuration, this CMOS component boasts a propagation delay of 5.1ns and a turn-on delay time of 5.6ns. It supports high and low level output currents of -24mA and 24mA respectively, with a quiescent current of 10uA.
Texas Instruments SN74LVC541AQPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.6ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC541AQPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.