Octal registered transceiver featuring 3-state outputs, designed for bidirectional data transfer. This logic IC operates with a supply voltage range of 1.65V to 3.6V and offers a high level output current of 24mA and a low level output current of 24mA. The component supports 8 bits of data and has a propagation delay of 8ns. Packaged in a 24-SOIC surface mount configuration, it functions across an operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74LVC543ADW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Termination | SMD/SMT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC543ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.