
Octal Transparent D-Type Latches with 3-State Outputs. Features 8 independent D-type latch circuits, each with 8 input and 8 output lines. Operates with a supply voltage range of 1.65V to 3.6V, offering a maximum output current of 24mA. CMOS technology ensures a propagation delay of 22.8ns and a turn-on delay time of 2ns. Packaged in a 20-SOIC surface mount configuration, this RoHS compliant component functions across an operating temperature range of -40°C to 125°C.
Texas Instruments SN74LVC573ADWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC573ADWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
