Octal transparent D-type latches with 3-state outputs, featuring 8 bits and 1 independent circuit. This CMOS logic IC operates with a minimum supply voltage of 1.65V and a maximum of 3.6V, supporting a frequency of 10MHz. It offers a high level output current of 24mA and a low level output current of 24mA, with a propagation delay of 6.9ns. Designed for surface mounting, this component is housed in a 20-TSSOP package and operates within a temperature range of -40°C to 125°C.
Texas Instruments SN74LVC573APWT technical specifications.
| Package/Case | TSSOP |
| Frequency | 10MHz |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC573APWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.