Octal transparent D-type latches with 3-state outputs, featuring 8 bits and 8 input/output lines. Operates with a supply voltage range of 2V to 3.6V and offers a propagation delay of 6.9ns. This CMOS technology component supports a high level output current of -24mA and a low level output current of 24mA, with a maximum operating temperature of 125°C. Packaged in a 20-SOIC surface mount configuration, it is RoHS compliant.
Texas Instruments SN74LVC573AQDWREP technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC573AQDWREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.