
8-bit D-type flip-flop latch with positive edge clock triggering. Features 3-state outputs, CMOS technology, and a maximum operating frequency of 150MHz. Operates with a supply voltage range of 1.65V to 3.6V and offers an output current of 24mA. Surface mountable in a VQFN package, this RoHS compliant component is designed for reliable digital signal processing.
Texas Instruments SN74LVC574ARGYRG4 technical specifications.
| Package/Case | VQFN |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| Height | 0.8mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Logic Function | Flip-Flop, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.8ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Weight | 0.001517oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC574ARGYRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.