Octal bus transceiver and register featuring 3-state outputs, designed for bidirectional data flow. This 8-bit device offers 24mA high and low level output current, operating across a wide temperature range of -40°C to 85°C. It supports supply voltages from 1.65V to 3.6V with a propagation delay of 8.8ns. Packaged in a 24-TSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74LVC646APWR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC646APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
