8-bit registered transceiver with true outputs, featuring bidirectional data flow and 3-state outputs. Operates from a 1.65V to 3.6V supply voltage, delivering 24mA high and low level output current. This surface mount component, housed in an SSOP package, offers an 8.4ns propagation delay and operates within a -40°C to 85°C temperature range. It is lead-free and RoHS compliant.
Texas Instruments SN74LVC652ADBR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC652ADBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.