Octal Bus Transceiver And Register with 3-State Outputs, this bidirectional transceiver features 8 bits and 8 channels, operating with a supply voltage range of 1.65V to 3.6V. It offers a high level output current of 24mA and a low level output current of 24mA, with a propagation delay of 8.4ns. The component is housed in a 24-SOIC package for surface mounting, operating across a temperature range of -40°C to 85°C. This CMOS technology device is RoHS compliant and features non-inverting polarity.
Texas Instruments SN74LVC652ADW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 9.6ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC652ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.