
Dual D-Type flip-flops, positive-edge-triggered, featuring independent clear and preset controls. This CMOS logic IC operates with a maximum frequency of 150MHz and a propagation delay of 6ns. It supports a supply voltage range of 1.65V to 3.6V and offers output currents of 24mA (low level) and -24mA (high level). Packaged in a 14-SSOP for surface mounting, this RoHS compliant component functions across an extended temperature range of -40°C to 125°C.
Texas Instruments SN74LVC74ADBR technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC74ADBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
