Dual positive-edge-triggered D-type flip-flops with clear and preset functionality. Features 2 bits of storage, CMOS technology, and a maximum operating frequency of 100MHz. Operates with a supply voltage range of 2V to 3.6V, offering a propagation delay of 5.2ns. Packaged in a 14-TSSOP for surface mounting, this RoHS compliant component supports output currents of 24mA and operates across an extended temperature range of -40°C to 125°C.
Texas Instruments SN74LVC74AMPWREP technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC74AMPWREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.