Dual D-type flip-flops, featuring positive-edge clock triggering, offer 2 bits of storage with 2 independent circuits. Operating from a 2V to 3.6V supply, these CMOS logic ICs provide a maximum operating frequency of 150MHz and a propagation delay of 6ns. The surface-mount SOIC package supports a wide temperature range of -40°C to 125°C, with non-inverting outputs capable of sourcing 24mA and sinking -24mA. This RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74LVC74AQDRG4Q1 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC74AQDRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.