
Dual positive-edge-triggered D-type flip-flops with clear and preset, featuring 2 bits and 2 circuits. Operates with a 2V to 3.6V supply voltage, offering a maximum frequency of 100MHz and a propagation delay of 6.4ns. This surface-mount component in a 14-TSSOP package supports -40°C to 125°C operating temperatures, with 24mA high/low level output current. CMOS technology ensures low quiescent current of 10uA, and it is RoHS compliant.
Texas Instruments SN74LVC74AQPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.002004oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC74AQPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.