10-bit, non-inverting flip-flop driver with true outputs, operating at up to 150MHz. Features positive edge clock triggering, single-ended inputs, and a high/low level output current of 24mA. This surface mount component operates from a 1.65V to 3.6V supply, with a propagation delay of 8.5ns and turn-on delay of 2.2ns. Packaged in a 24-pin SO package, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments SN74LVC821ANSRE4 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 3 |
| Number of Outputs | 10 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 2.2ns |
| Weight | 0.010857oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC821ANSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.