
9-bit bus-interface D-type flip-flop with 3-state outputs, designed for surface mount applications in a SOIC package. Features positive edge clock triggering and a maximum operating frequency of 150MHz. Supports a wide supply voltage range from 1.65V to 3.6V, with output currents of 24mA (low) and -24mA (high). Operates across a temperature range of -40°C to 85°C, offering 8.9ns propagation delay and 1.3ns turn-on delay. This CMOS technology component is RoHS compliant.
Texas Instruments SN74LVC823ADW technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Number of Outputs | 9 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.9ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.3ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC823ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.