9-bit D-type positive-edge-triggered flip-flop, single circuit, 24-pin SO package. Features 150MHz frequency, 8.9ns propagation delay, and 1.3ns turn-on delay. Operates with supply voltages from 1.65V to 3.6V, offering 24mA high and low level output current. Non-inverting polarity, single-ended inputs, and surface mountable. RoHS compliant.
Texas Instruments SN74LVC823ANSRE4 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.9ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 1.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC823ANSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.