9-Bit Bus-Interface Flip-Flop, D-Type, 3-State Outputs, CMOS technology, operating from 1.65V to 3.6V. Features positive edge clock triggering, a maximum frequency of 150MHz, and 8ns propagation delay. Supports 24mA output current, with 5pF input capacitance. Packaged in a 24-TSSOP for surface mounting, operating across a -40°C to 85°C temperature range. RoHS compliant.
Texas Instruments SN74LVC823APW technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC823APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.