9-bit bus-interface D-type flip-flop featuring 3-state outputs, operating at up to 150MHz with a propagation delay of 8.9ns. This surface-mount integrated circuit supports a supply voltage range of 1.65V to 3.6V and delivers 24mA of output current. Designed for positive edge clock triggering, it offers non-inverting logic and operates across a temperature range of -40°C to 85°C. Packaged in a 24-TSSOP for tape and reel distribution, this RoHS-compliant component is ideal for high-speed bus interfacing applications.
Texas Instruments SN74LVC823APWT technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Number of Outputs | 9 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.9ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Termination | SMD/SMT |
| Turn-On Delay Time | 1.3ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC823APWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.