10-bit buffer/driver with 3-state outputs, featuring a 7.1ns propagation delay and 8.5ns turn-on delay. Operates from a 1.65V to 3.6V supply voltage, with a high level output current of -24mA and low level output current of 24mA. This surface mount component is housed in a TFSOP package, suitable for operation between -40°C and 85°C. CMOS technology ensures low quiescent current of 10uA.
Texas Instruments SN74LVC827ADGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 3 |
| Number of Outputs | 10 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC827ADGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.