
10-bit buffer/driver with 3-state outputs, featuring CMOS technology and a non-inverting logic function. Operates from a 1.65V to 3.6V supply voltage range, with a maximum operating temperature of 125°C and a minimum of -40°C. Delivers ±24mA output current at both high and low levels, with a propagation delay of 6.7ns. Packaged in a 24-pin SOIC for surface mounting, this RoHS compliant component is ideal for digital signal buffering and driving applications.
Texas Instruments SN74LVC827ADW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 3 |
| Number of Outputs | 10 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC827ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
