
10-bit buffer/driver featuring 3-state outputs, designed for surface mount applications in a 24-SOIC package. Operates with a supply voltage range of 1.65V to 3.6V, supporting a wide temperature range from -40°C to 125°C. Delivers 24mA low-level output current and -24mA high-level output current, with a propagation delay of 7.1ns. This CMOS technology buffer offers 10 input and 10 output lines with a non-inverting logic function.
Texas Instruments SN74LVC827ADWG4 technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 7.1ns |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC827ADWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
