
10-bit buffer/driver with 3-state outputs, featuring CMOS technology and a propagation delay of 6.7ns. This surface mountable component operates within a voltage range of 1.65V to 3.6V and supports a temperature range of -40°C to 85°C. It offers a high level output current of -24mA and a low level output current of 24mA, with a quiescent current of 10uA. The device is supplied in a 24-SSOP package on tape and reel.
Texas Instruments SN74LVC828ADBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 3 |
| Number of Outputs | 10 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 7.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC828ADBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.