10-bit, inverting buffer/line driver featuring 3-state outputs. Operates with a supply voltage range of 1.65V to 3.6V and offers output currents of 24mA (low) and -24mA (high). This surface-mount SOIC package component boasts a propagation delay of 6.7ns and a turn-on delay time of 8.5ns. Designed with CMOS technology, it functions across an operating temperature range of -40°C to 85°C.
Texas Instruments SN74LVC828ADWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC828ADWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.