10-bit bus-interface D-type latch with 3-state outputs, featuring CMOS technology and a non-inverting logic function. This surface-mount integrated circuit operates from a 1.65V to 3.6V supply voltage, with output currents of 24mA (low) and -24mA (high). It offers a propagation delay of 6.7ns and a turn-on delay time of 2.7ns, with an operating temperature range of -40°C to 85°C. Packaged in a 24-TVSOP (TFSOP) on tape and reel, this RoHS compliant component is designed for 10 input lines and 10 output lines.
Texas Instruments SN74LVC841ADGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 3 |
| Number of Outputs | 10 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.002148oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC841ADGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.