10-bit, 3-state buffer/line driver featuring D-type latch logic. This CMOS device operates with a supply voltage range of 1.65V to 3.6V and offers a propagation delay of 8.6ns. It supports a high level output current of -24mA and a low level output current of 24mA. Packaged in a 24-pin SOIC surface mount configuration, this non-inverting driver is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74LVC841ADWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Circuits | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC841ADWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.