10-bit bus-interface D-type latch with 3-state outputs, featuring CMOS technology and non-inverting polarity. This surface-mount integrated circuit operates within a 1.65V to 3.6V supply voltage range and offers a propagation delay of 6.7ns. It supports ±24mA output current at both high and low levels, with a maximum operating temperature of 85°C. Packaged in a 24-TSSOP, this RoHS-compliant component is designed for logic applications.
Texas Instruments SN74LVC841APW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Circuits | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC841APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.