10-bit transceiver, featuring true, inverting logic function and 3-state outputs. This surface mount component operates bidirectionally with a supply voltage range of 2V to 3.6V and offers a high/low output current of 24mA. Designed for a wide operating temperature range of -40°C to 85°C, it boasts a propagation delay of 6.8ns. Packaged in a 24-pin TFSOP on tape and reel, this RoHS compliant device is suitable for various logic applications.
Texas Instruments SN74LVC861ADGVRG4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 0.002148oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC861ADGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.