10-bit bidirectional transceiver, featuring true outputs and 3-state capability. Operates with a supply voltage range of 1.65V to 3.6V, delivering 24mA high and low level output current. This surface mount SOIC package component offers a propagation delay of 6.8ns and a wide operating temperature range from -40°C to 85°C. It is RoHS compliant and lead-free, supplied in tape and reel packaging.
Texas Instruments SN74LVC861ADWRG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC861ADWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.