
Single 10-channel, bi-directional bus transceiver featuring 3-state outputs and non-inverting logic. This CMOS integrated circuit operates within the LVC logic family and supports 5V tolerant I/Os. Packaged in a 24-pin Thin Shrink Small Outline Package (TSSOP) with gull-wing leads for surface mounting, it offers a pin pitch of 0.65mm and dimensions of 7.9mm x 4.5mm x 1.05mm. Operating temperature range is -40°C to 85°C.
Texas Instruments SN74LVC861PWLE technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 7.9(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AD |
| Logic Family | LVC |
| Logic Function | Bus Transceiver |
| Data Flow Direction | Bi-Directional |
| Number of Elements per Chip | 1 |
| Polarity | Non-Inverting |
| Process Technology | CMOS |
| Output Type | 3-State |
| Tolerant I/Os | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments SN74LVC861PWLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.