9-bit, 3-state, bidirectional transceiver with inverting logic function. Features a 6.8ns propagation delay and 24mA high/low level output current. Operates from a 1.65V to 3.6V supply voltage range. Packaged in a 24-pin SSOP for surface mounting. This RoHS compliant component is lead-free and operates between -40°C and 85°C.
Texas Instruments SN74LVC863ADBR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC863ADBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.