
Quadruple 2-input XOR gate IC, featuring 4 independent XOR gates, each with 2 input lines and 1 output line. Operates with a supply voltage range of 2V to 3.6V, offering a high level output current of 24mA and low level output current of 24mA. Surface mountable in a 14-SOIC package, this component boasts a propagation delay of 4.4ns and a wide operating temperature range from -40°C to 125°C. Lead-free and RoHS compliant, it is supplied on tape and reel.
Texas Instruments SN74LVC86ADRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.4ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC86ADRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
