
Four-channel, 2-input XOR gates with 1.65V to 3.6V operating voltage. Features 24mA output current, 4.4ns propagation delay, and 11.4ns turn-on delay. Packaged in a 14-SOIC surface mount case with dimensions of 8.75mm length, 4mm width, and 1.5mm height. Operating temperature range from -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments SN74LVC86ADT technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | 24mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.4ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Turn-On Delay Time | 11.4ns |
| Weight | 0.004564oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC86ADT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
