Quad 2-input XOR gate IC featuring a 74LVC series logic family. This surface-mount component operates with a supply voltage range of 1.65V to 3.6V and offers 24mA of output current. It boasts a propagation delay of 4.4ns and a wide operating temperature range from -40°C to 125°C. Packaged in a 14-pin TSSOP, it is supplied on tape and reel.
Texas Instruments SN74LVC86APWT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 24mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.4ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC86APWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.